Add To Favorites
Product Overview
Digi-Key Part Number NL17SZ125CMUTCGOSTR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

NL17SZ125CMUTCG

Description IC BUFFER NON-INVERT 5.5V 6UDFN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-UDFN (1x1)

Documents & Media
Datasheets NL17SZ125
PCN Packaging Covering Tape/Material Chg 20/May/2016
Online Catalog 17SZ
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series 17SZ
Packaging ? Tape & Reel (TR) ?
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 1
Number of Bits per Element 1
Input Type -
Output Type 3-State
Current - Output High, Low 32mA, 32mA
Voltage - Supply 1.65 V ~ 5.5 V
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 6-UFDFN
Supplier Device Package 6-UDFN (1x1)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000
Other Names NL17SZ125CMUTCG-ND
NL17SZ125CMUTCGOSTR

04:11:14 8/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.10725 $321.75
6,000 0.10075 $604.50
15,000 0.09425 $1,413.75
30,000 0.08645 $2,593.50
75,000 0.08320 $6,240.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback