USD
Favorite

NJV4031NT1G Bipolar (BJT) Transistor NPN 40V 3A 215MHz 2W Surface Mount SOT-223
Price & Procurement
3,116 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 $0.43
10 0.37100 $3.71
25 0.34640 $8.66
100 0.25740 $25.74
500 0.20098 $100.49

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : NJV4031NT1GOSTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.16335
  • Cut Tape (CT)  : NJV4031NT1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,116 - Immediate
  • Unit Price: $0.43000
  • Tape & Reel (TR)  : NJV4031NT3GOSTR-ND
  • Minimum Quantity: 4,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.15345
  • Cut Tape (CT)  : NJV4031NT3GOSCT-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 3,633 - Immediate
  • Unit Price: $0.43000

NJV4031NT1G

Datasheet
Digi-Key Part Number NJV4031NT1GOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NJV4031NT1G
Copy  
Description TRANS NPN 40V 3A SOT223
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Bipolar (BJT) Transistor NPN 40V 3A 215MHz 2W Surface Mount SOT-223

Copy  
Documents & Media
Datasheets NJT4031N
Environmental Information Material Declaration NJV4031NT1G
PCN Packaging Covering Tape/Material Chg 20/May/2016
HTML Datasheet NJT4031N
Online Catalog PNP Transistors
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 3A
Voltage - Collector Emitter Breakdown (Max) 40V
Vce Saturation (Max) @ Ib, Ic 300mV @ 300mA, 3A
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 1A, 1V
Power - Max 2W
Frequency - Transition 215MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223
Base Part Number NJV4031
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names NJV4031NT1GOSDKR