Add To Favorites
NDS355N N-Channel 30V 1.6A (Ta) 500mW (Ta) Surface Mount SuperSOT-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
10 0.58900 $5.89
100 0.45430 $45.43
500 0.33652 $168.26
1,000 0.26921 $269.21

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NDS355NCT-ND
Copy   NDS355NCT-ND
Quantity Available 11,452
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NDS355N

Copy   NDS355N
Description MOSFET N-CH 30V 1.6A SSOT3
Copy   MOSFET N-CH 30V 1.6A SSOT3
Manufacturer Standard Lead Time 42 Weeks
Detailed Description

N-Channel 30V 1.6A (Ta) 500mW (Ta) Surface Mount SuperSOT-3

Copy   N-Channel 30V 1.6A (Ta) 500mW (Ta) Surface Mount SuperSOT-3
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 1.6A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 85 mOhm @ 1.9A, 10V
Vgs(th) (Max) @ Id 2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 5nC @ 5V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 245pF @ 10V
FET Feature -
Power Dissipation (Max) 500mW (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SuperSOT-3
Package / Case TO-236-3, SC-59, SOT-23-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • NDS356AP - ON Semiconductor | NDS356APCT-ND DigiKey Electronics
  • NDS356AP
  • ON Semiconductor
  • MOSFET P-CH 30V 1.1A SSOT3
  • Unit Price $0.49000
  • NDS356APCT-ND
  • MC34164P-5G - ON Semiconductor | MC34164P-005GOS-ND DigiKey Electronics
  • MC34164P-5G
  • ON Semiconductor
  • IC SENSOR UNDERVOLT 5V TO-226AA
  • Unit Price $0.70000
  • MC34164P-005GOS-ND
  • MC74HCT14ADR2G - ON Semiconductor | MC74HCT14ADR2GOSCT-ND DigiKey Electronics
  • MC74HCT14ADR2G
  • ON Semiconductor
  • IC INVERTER SCHMITT 6CH 14SOIC
  • Unit Price $0.45000
  • MC74HCT14ADR2GOSCT-ND
  • LMH6714MAX/NOPB - Texas Instruments | LMH6714MAX/NOPBCT-ND DigiKey Electronics
  • LMH6714MAX/NOPB
  • Texas Instruments
  • IC OP AMP VID SGL 400MHZ 8SOIC
  • Unit Price $2.54000
  • LMH6714MAX/NOPBCT-ND
Additional Resources
Standard Package ? 1
Other Names NDS355NCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NDS355NTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.25319
  • Digi-Reel® ? : NDS355NDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,452 - Immediate
  • Unit Price: Digi-Reel®

06:42:40 1/18/2019