Add To Favorites
Product Overview
Digi-Key Part Number NCV898032D1R2GOSCT-ND
Quantity Available 2,450
Can ship immediately
Manufacturer

Manufacturer Part Number

NCV898032D1R2G

Description IC REG CTRL BOOST NON-SYNC 8SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

Regulator Output DC-DC Controller IC 8-SOIC

Documents & Media
Datasheets NCV898032
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series *
Packaging ? Cut Tape (CT) ?
Part Status Active
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 1
Other Names NCV898032D1R2GOSCT

09:34:03 6/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.78000 $2.78
10 2.50000 $25.00
100 2.04870 $204.87
500 1.74400 $872.00
1,000 1.47084 $1,470.84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : NCV898032D1R2GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,450 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback