Add To Favorites
NCV890231MWTXG Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 10-VFDFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.62000 $3.62
10 3.24800 $32.48
100 2.66130 $266.13
500 2.26548 $1,132.74
1,000 1.91065 $1,910.65
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NCV890231MWTXGOSCT-ND
Copy   NCV890231MWTXGOSCT-ND
Quantity Available 5,223
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NCV890231MWTXG

Copy   NCV890231MWTXG
Description IC REG BUCK ADJ 2A 10-DFN
Copy   IC REG BUCK ADJ 2A 10-DFN
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 10-VFDFN Exposed Pad

Copy   Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 10-VFDFN Exposed Pad
Documents & Media
Datasheets NCV890231
NCV890231 Overview
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 36V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 34V
Current - Output 2A
Frequency - Switching 2MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 10-VFDFN Exposed Pad
Supplier Device Package 10-DFN (3x3)
Base Part Number NCV890231
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • NV890231MWTXGEVB - ON Semiconductor | NV890231MWTXGEVB-ND DigiKey Electronics
  • NV890231MWTXGEVB
  • ON Semiconductor
  • EVAL BOARD NV890231MWTXG
  • Unit Price $87.50000
  • NV890231MWTXGEVB-ND
Additional Resources
Standard Package ? 1
Other Names NCV890231MWTXGOSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCV890231MWTXGOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $1.76225
  • Digi-Reel® ? : NCV890231MWTXGOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,223 - Immediate
  • Unit Price: Digi-Reel®

04:32:01 10/23/2018