Add To Favorites
Product Overview
Digi-Key Part Number NCV887301D1R2GOSCT-ND
Quantity Available 2,448
Can ship immediately
Manufacturer

Manufacturer Part Number

NCV887301D1R2G

Description IC REG CTRLR BOOST 8SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

Boost Regulator Positive Output Step-Up DC-DC Controller IC 8-SOIC

Documents & Media
Datasheets NCV8873
Featured Product NCV8873 Non-Synchronous Boost Controller
PCN Design/Specification NCV887x Family DataSheet Update 13/Apr/2017
Online Catalog Boost (Step-Up) IC
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Transistor Driver
Function Step-Up
Output Configuration Positive
Topology Boost
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 3.2 V ~ 40 V
Frequency - Switching 400kHz
Duty Cycle (Max) 87.5%
Synchronous Rectifier No
Clock Sync Yes
Serial Interfaces -
Control Features Current Limit, Enable
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NCV887301D1R2GOSCT

02:59:58 6/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.51000 $2.51
10 2.25200 $22.52
100 1.81000 $181.00
500 1.48706 $743.53
1,000 1.23214 $1,232.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : NCV887301D1R2GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,448 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback