Add To Favorites
NCV8605MN33T2G Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-DFN (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.46000 $1.46
10 1.30700 $13.07
100 1.01870 $101.87
500 0.84152 $420.76
1,000 0.66435 $664.35

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NCV8605MN33T2GOSCT-ND
Copy   NCV8605MN33T2GOSCT-ND
Quantity Available 3,000
Can ship immediately

Factory Stock ?: 9,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NCV8605MN33T2G

Copy   NCV8605MN33T2G
Description IC REG LINEAR 3.3V 500MA 6DFN
Copy   IC REG LINEAR 3.3V 500MA 6DFN
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-DFN (3x3)

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output  500mA 6-DFN (3x3)
Documents & Media
Datasheets NCV8605,8606
Environmental Information Material Declaration NCV8605MN33T2G
Design Resources Development Tool Selector
PCN Design/Specification DFN/QFN Device Lead Finish/BOM Change 27/Apr/2016
ACMOS2 19/Oct/2016
PCN Assembly/Origin Cancellation 25/Apr/2019
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 3.1V to 3.3V Output
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.22V @ 500mA
Current - Output 500mA
Current - Quiescent (Iq) 180µA
PSRR -
Control Features -
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-VDFN Exposed Pad
Supplier Device Package 6-DFN (3x3)
Base Part Number NCV8605
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names NCV8605MN33T2GOSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCV8605MN33T2GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: $0.60200
  • Digi-Reel® ? : NCV8605MN33T2GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

12:10:10 8/17/2019