Add To Favorites
NCV8570BSN18T1G Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-TSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.14000 $1.14
10 1.01800 $10.18
100 0.79360 $79.36
500 0.65560 $327.80
1,000 0.51758 $517.58

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NCV8570BSN18T1GOSCT-ND
Copy   NCV8570BSN18T1GOSCT-ND
Quantity Available 4,994
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NCV8570BSN18T1G

Copy   NCV8570BSN18T1G
Description IC REG LINEAR 1.8V 200MA 5TSOP
Copy   IC REG LINEAR 1.8V 200MA 5TSOP
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-TSOP

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output  200mA 5-TSOP
Documents & Media
Datasheets NCV8570B
Environmental Information Material Declaration NCV8570BSN18T1G
Design Resources Development Tool Selector
PCN Assembly/Origin Epoxy 03/Mar/2019
PCN Packaging Covering Tape/Material Chg 20/May/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 1.8V to 2.4V Output
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.8V
Voltage - Output (Max) -
Voltage Dropout (Max) -
Current - Output 200mA
Current - Quiescent (Iq) 110µA
Current - Supply (Max) 130µA
PSRR 82dB ~ 63dB (1kHz ~ 10kHz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package 5-TSOP
Base Part Number NCV8570B
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names NCV8570BSN18T1GOSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCV8570BSN18T1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.46900

11:15:35 8/21/2019