Add To Favorites
Product Overview
Digi-Key Part Number NCV85081BPD50R2GOSCT-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Manufacturer Part Number

NCV85081BPD50R2G

Description IC REG LINEAR 5V 250MA 8SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 5V 250mA 8-SOIC-EP

Documents & Media
Datasheets NCV8508B
Design Resources Development Tool Selector
Online Catalog 3.35V to 5V Output
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 45V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.9V @ 150mA
Current - Output 250mA
Current - Quiescent (Iq) 150µA
PSRR -
Control Features Enable, Reset, Watchdog
Protection Features Over Temperature, Short Circuit
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SOIC-EP
Base Part Number NCV85081
 
Additional Resources
Standard Package ? 1
Other Names NCV85081BPD50R2GOSCT

12:28:45 6/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.55000 $2.55
10 2.29300 $22.93
100 1.84290 $184.29
500 1.51410 $757.05
1,000 1.25454 $1,254.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCV85081BPD50R2GOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.13400
Send Feedback