Add To Favorites
Product Overview
Digi-Key Part Number NCV8177BMX180TCGOSCT-ND
Quantity Available 5,035
Can ship immediately

Factory Stock ?: 9,000
Manufacturer

Manufacturer Part Number

NCV8177BMX180TCG

Description IC REG LINEAR 500MA 4XDFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 1.8V 500mA 4-XDFN (1x1)

Documents & Media
Datasheets NCV8177
Design Resources Development Tool Selector
Online Catalog 1.8V to 2.4V Output
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.8V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.35V @ 500mA
Current - Output 500mA
Current - Quiescent (Iq) 90µA
PSRR 75dB (1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 4-XDFN Exposed Pad
Supplier Device Package 4-XDFN (1x1)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NCV8177BMX180TCGOSCT

13:08:00 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 $0.39
10 0.32000 $3.20
100 0.21750 $21.75
500 0.16316 $81.58
1,000 0.12236 $122.36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCV8177BMX180TCGOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: $0.10890
  • Digi-Reel® ? : NCV8177BMX180TCGOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,035 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback