Add To Favorites
Photo Not Available
NCV8177BMX075TCG Linear Voltage Regulator IC Positive Fixed 1 Output 0.75V 500mA 4-XDFN (1x1)
Product Overview
Digi-Key Part Number NCV8177BMX075TCG-ND
Copy   NCV8177BMX075TCG-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NCV8177BMX075TCG

Copy   NCV8177BMX075TCG
Description IC REG LINEAR 0.75V 500MA 4XDFN
Copy   IC REG LINEAR 0.75V 500MA 4XDFN
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 0.75V 500mA 4-XDFN (1x1)

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 0.75V 500mA 4-XDFN (1x1)
Documents & Media
Datasheets NCV8177
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q100
Packaging ? Tape & Reel (TR) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.75V
Voltage - Output (Max) -
Voltage Dropout (Max) -
Current - Output 500mA
Current - Quiescent (Iq) 90µA
PSRR 75dB (1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 4-XDFN Exposed Pad
Supplier Device Package 4-XDFN (1x1)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.10890 $326.70

Submit a request for quotation on quantities greater than those displayed.

20:25:45 9/21/2018