Add To Favorites
NCV8177AMX150TCG Linear Voltage Regulator IC Positive Fixed 1 Output 1.5V 500mA 4-XDFN (1x1)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.10890 $326.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NCV8177AMX150TCG-ND
Copy   NCV8177AMX150TCG-ND
Quantity Available 0

Factory Stock ?: 21,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NCV8177AMX150TCG

Copy   NCV8177AMX150TCG
Description IC REG LINEAR 1.5V 500MA 4XDFN
Copy   IC REG LINEAR 1.5V 500MA 4XDFN
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 1.5V 500mA 4-XDFN (1x1)

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 1.5V 500mA 4-XDFN (1x1)
Documents & Media
Datasheets NCV8177
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q100
Packaging ? Tape & Reel (TR) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.41V @ 500mA
Current - Output 500mA
Current - Quiescent (Iq) 90µA
PSRR 75dB (1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 4-XDFN Exposed Pad
Supplier Device Package 4-XDFN (1x1)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000

16:02:49 1/17/2019