• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number NCV8170BXV310T2GOSCT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

NCV8170BXV310T2G

Description IC REG LINEAR 3.1V 150MA SOT563
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 3.1V 150mA SOT-563

Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 3.1V
Voltage - Output (Max) -
Voltage Dropout (Max) -
Current - Output 150mA
Current - Quiescent (Iq) 0.9µA
PSRR -
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package SOT-563
 
Additional Resources
Standard Package ? 1
Other Names NCV8170BXV310T2GOSCT

23:06:36 2/19/2018

Send Feedback