USD
Favorite

NCV809MTRG Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 (TO-236)
Price & Procurement
3,000 In Stock
Can ship immediately Factory Stock : 102,000
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.44800 $1,344.00
6,000 0.42560 $2,553.60
15,000 0.40960 $6,144.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : NCV809MTRGOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
    102,000 - Factory Stock 
  • Unit Price: $1.09000
  • Digi-Reel®  : NCV809MTRGOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
    102,000 - Factory Stock 
  • Unit Price: Digi-Reel®

NCV809MTRG

Datasheet
Digi-Key Part Number NCV809MTRGOSTR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NCV809MTRG
Copy  
Description IC MICROPROC RESET MON SOT-23-3
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 (TO-236)

Copy  
Documents & Media
Datasheets MAX809, MAX810, NCV809 Series
Environmental Information Material Declaration NCV809MTRG
PCN Design/Specification SOT23 27/Sep/2016
HTML Datasheet MAX809, MAX810, NCV809 Series
EDA / CAD Models Download from Ultra Librarian
Online Catalog Simple Reset/Power-On Reset
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q100
Packaging Tape & Reel (TR) 
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 140ms Minimum
Voltage - Threshold 4.38V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3 (TO-236)
Base Part Number NCV809
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 3,000
Other Names NCV809MTRG-ND
NCV809MTRGOSTR