USD
Add To Favorites
NCV809MTRG Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 (TO-236)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.09000 $1.09
10 0.97200 $9.72
100 0.75810 $75.81
500 0.62624 $313.12
1,000 0.49440 $494.40

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number NCV809MTRGOSDKR-ND
Copy   NCV809MTRGOSDKR-ND
Quantity Available 3,000
Can ship immediately

Factory Stock ?: 102,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NCV809MTRG

Copy   NCV809MTRG
Description IC MICROPROC RESET MON SOT-23-3
Copy   IC MICROPROC RESET MON SOT-23-3
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 (TO-236)

Copy   Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 (TO-236)
Documents & Media
Datasheets MAX809, MAX810, NCV809 Series
Environmental Information Material Declaration NCV809MTRG
PCN Design/Specification SOT23 27/Sep/2016
HTML Datasheet MAX809, MAX810, NCV809 Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q100
Packaging ? Digi-Reel® ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 140ms Minimum
Voltage - Threshold 4.38V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3 (TO-236)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names NCV809MTRGOSDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCV809MTRGOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    102,000 - Factory Stock ?
  • Unit Price: $0.44800
  • Cut Tape (CT) ? : NCV809MTRGOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
    102,000 - Factory Stock ?
  • Unit Price: $1.09000

06:32:42 9/18/2019