Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number NCV7812ABTGOS-ND
Quantity Available 1,467
Can ship immediately

Factory Stock ?: 800
Manufacturer

Manufacturer Part Number

NCV7812ABTG

Description IC REG LINEAR 12V 1A TO220AB
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 12V 1A TO-220AB

Documents & Media
Datasheets MC78zz(z), NCV78zz
Design Resources Development Tool Selector
Online Catalog 5V+ Output
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q100
Packaging ? Tube ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 35V
Voltage - Output (Min/Fixed) 12V
Voltage - Output (Max) -
Voltage Dropout (Max) 2V @ 1A (Typ)
Current - Output 1A
Current - Quiescent (Iq) 6mA
PSRR 60dB (1kHz)
Control Features -
Protection Features Over Temperature, Short Circuit
Operating Temperature -40°C ~ 125°C
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220AB
Base Part Number NCV7812
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Frequently Bought Together
Additional Resources
Standard Package ? 50
Other Names NCV7812ABTG-ND
NCV7812ABTGOS

11:51:56 7/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 $0.75
10 0.65600 $6.56
100 0.50270 $50.27
500 0.39740 $198.70
1,000 0.31792 $317.92

Submit a request for quotation on quantities greater than those displayed.

Send Feedback