Add To Favorites
NCV7718DPR2G Motor Driver Power MOSFET SPI 24-SSOP
Product Overview
Digi-Key Part Number NCV7718DPR2GOSCT-ND
Copy   NCV7718DPR2GOSCT-ND
Quantity Available 18
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NCV7718DPR2G

Copy   NCV7718DPR2G
Description IC DRIVER HALF BRIDGE HEX
Copy   IC DRIVER HALF BRIDGE HEX
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

Motor Driver Power MOSFET SPI 24-SSOP

Copy    Motor Driver Power MOSFET SPI 24-SSOP
Documents & Media
Datasheets NCV7718
PCN Assembly/Origin NCV7718DPR2G Wafer Fab Site Add 24/Oct/2017
Online Catalog Drivers
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (6)
Interface SPI
Technology Power MOSFET
Step Resolution -
Applications General Purpose
Current - Output 550mA
Voltage - Supply 3.15 V ~ 5.25 V
Voltage - Load 5.5 V ~ 28 V
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 24-SSOP (0.154", 3.90mm Width)
Supplier Device Package 24-SSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With
  • NCV7718GEVB - ON Semiconductor | NCV7718GEVB-ND DigiKey Electronics
  • NCV7718GEVB
  • ON Semiconductor
  • EVAL BOARD NCV7718G
  • Unit Price $187.50000
  • NCV7718GEVB-ND
You May Also Be Interested In
  • NCV7718BDQR2G - ON Semiconductor | NCV7718BDQR2GOSCT-ND DigiKey Electronics
  • NCV7718BDQR2G
  • ON Semiconductor
  • IC DRIVER HALF BRIDGE HEX 24SSOP
  • Unit Price $3.55000
  • NCV7718BDQR2GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names NCV7718DPR2GOSCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.41000 $3.41
10 3.06400 $30.64
100 2.51060 $251.06
500 2.13726 $1,068.63
1,000 1.80250 $1,802.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCV7718DPR2GOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.66250
  • Digi-Reel® ? : NCV7718DPR2GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 18 - Immediate
  • Unit Price: Digi-Reel®

04:44:15 9/25/2018