Add To Favorites
NCV7349D10R2G 1/1 Transceiver Half CANbus 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.92000 $0.92
10 0.82200 $8.22
100 0.64080 $64.08
500 0.52938 $264.69
1,000 0.41793 $417.93

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NCV7349D10R2GOSCT-ND
Copy   NCV7349D10R2GOSCT-ND
Quantity Available 18,394
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NCV7349D10R2G

Copy   NCV7349D10R2G
Description IC TRANSCEIVER HALF 1/1 8SOIC
Copy   IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

1/1 Transceiver Half CANbus 8-SOIC

Copy   1/1 Transceiver Half CANbus 8-SOIC
Documents & Media
Datasheets NCV7349
Environmental Information Material Declaration NCV7349D10R2G
PCN Design/Specification NCV7349 26/Oct/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog CAN Transceivers
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol CANbus
Number of Drivers/Receivers 1/1
Duplex Half
Data Rate -
Voltage - Supply 4.5V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number NCV7349
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • NCV7349D13R2G - ON Semiconductor | NCV7349D13R2GOSCT-ND DigiKey Electronics
  • NCV7349D13R2G
  • ON Semiconductor
  • IC TRANSCEIVER HALF 1/1 8SOIC
  • Unit Price $0.92000
  • NCV7349D13R2GOSCT-ND
  • NCV7351D13R2G - ON Semiconductor | NCV7351D13R2GOSCT-ND DigiKey Electronics
  • NCV7351D13R2G
  • ON Semiconductor
  • IC TRANSCEIVER HALF 1/1 8SOIC
  • Unit Price $0.92000
  • NCV7351D13R2GOSCT-ND
  • NCV7344D13R2G - ON Semiconductor | NCV7344D13R2GOSCT-ND DigiKey Electronics
  • NCV7344D13R2G
  • ON Semiconductor
  • IC TRANSCEIVER HALF 1/1 8SOIC
  • Unit Price $0.84000
  • NCV7344D13R2GOSCT-ND
  • NCV317LBDR2G - ON Semiconductor | NCV317LBDR2GOSCT-ND DigiKey Electronics
  • NCV317LBDR2G
  • ON Semiconductor
  • IC REG LIN POS ADJ 100MA 8SOIC
  • Unit Price $0.45000
  • NCV317LBDR2GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names NCV7349D10R2GOSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCV7349D10R2GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: $0.37870
  • Digi-Reel® ? : NCV7349D10R2GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,394 - Immediate
  • Unit Price: Digi-Reel®

09:17:40 8/19/2019