USD
Add To Favorites
NCV7321D11R2G 1/1 Transceiver Half LINbus 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.93000 $0.93
10 0.83200 $8.32
100 0.64890 $64.89
500 0.53602 $268.01
1,000 0.42318 $423.18

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number NCV7321D11R2GOSDKR-ND
Copy   NCV7321D11R2GOSDKR-ND
Quantity Available 3,008
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NCV7321D11R2G

Copy   NCV7321D11R2G
Description IC TRANSCEIVER HALF 1/1 8SOIC
Copy   IC TRANSCEIVER HALF 1/1 8SOIC
Detailed Description

1/1 Transceiver Half LINbus 8-SOIC

Copy   1/1 Transceiver Half LINbus 8-SOIC
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q100
Packaging ? Digi-Reel® ?
Part Status Not For New Designs
Type Transceiver
Protocol LINbus
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 175mV
Data Rate 20kbps
Voltage - Supply 5V ~ 27V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number NCV7321
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names NCV7321D11R2GOSDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCV7321D11R2GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.38346
  • Cut Tape (CT) ? : NCV7321D11R2GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,008 - Immediate
  • Unit Price: $0.93000

18:18:33 9/16/2019