Add To Favorites
NCV663SQ33T1G Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 100mA SC-82AB
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.54700 $5.47
100 0.41950 $41.95
500 0.33166 $165.83
1,000 0.26533 $265.33
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NCV663SQ33T1GOSCT-ND
Copy   NCV663SQ33T1GOSCT-ND
Quantity Available 6,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NCV663SQ33T1G

Copy   NCV663SQ33T1G
Description IC REG LINEAR 3.3V 100MA SC82AB
Copy   IC REG LINEAR 3.3V 100MA SC82AB
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 100mA SC-82AB

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 100mA SC-82AB
Documents & Media
Datasheets NCP,NCV662,663
Design Resources Development Tool Selector
PCN Packaging Covering Tape/Material Chg 20/May/2016
Online Catalog 3.1V to 3.3V Output
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.42V @ 100mA
Current - Output 100mA
Current - Quiescent (Iq) 1µA
Current - Supply (Max) 6µA
PSRR -
Control Features -
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-82A, SOT-343
Supplier Device Package SC-82AB
Base Part Number NCV663
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names NCV663SQ33T1GOSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCV663SQ33T1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.23345

19:24:31 11/18/2018