USD
Add To Favorites
NCV6323BMTAATBG Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 8-WFDFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.92000 $0.92
10 0.82000 $8.20
100 0.63960 $63.96
500 0.52840 $264.20
1,000 0.41715 $417.15

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number NCV6323BMTAATBGOSDKR-ND
Copy   NCV6323BMTAATBGOSDKR-ND
Quantity Available 3,549
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NCV6323BMTAATBG

Copy   NCV6323BMTAATBG
Description IC REG BUCK ADJUSTABLE 2A 8WDFN
Copy   IC REG BUCK ADJUSTABLE 2A 8WDFN
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 8-WFDFN Exposed Pad

Copy   Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 8-WFDFN Exposed Pad
Documents & Media
Datasheets NCV6323
Environmental Information Material Declaration NCV6323BMTAATBG
PCN Packaging Covering Tape/Material Chg 20/May/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q100
Packaging ? Digi-Reel® ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.5V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 5.5V
Current - Output 2A
Frequency - Switching 3MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-WDFN (2x2)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TPS61240IDRVRQ1 - Texas Instruments | 296-28184-1-ND DigiKey Electronics
  • TPS61240IDRVRQ1
  • Texas Instruments
  • IC REG BOOST 5V 500MA 6SON
  • Unit Price $1.71000
  • 296-28184-1-ND
  • TPS63020QDSJRQ1 - Texas Instruments | 296-43286-1-ND DigiKey Electronics
  • TPS63020QDSJRQ1
  • Texas Instruments
  • IC REG BCK BST ADJ 3.5A 14VSON
  • Unit Price $3.30000
  • 296-43286-1-ND
  • TPS22918TDBVRQ1 - Texas Instruments | 296-44632-1-ND DigiKey Electronics
  • TPS22918TDBVRQ1
  • Texas Instruments
  • IC POWER SWITCH N-CH 1:1 23SOT
  • Unit Price $0.65000
  • 296-44632-1-ND
Additional Resources
Standard Package ? 1
Other Names NCV6323BMTAATBGOSDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCV6323BMTAATBGOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.37800
  • Cut Tape (CT) ? : NCV6323BMTAATBGOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,549 - Immediate
  • Unit Price: $0.92000

17:15:06 9/17/2019