USD
Favorite

NCV571SN12T1G Linear Voltage Regulator IC 1 Output 150mA 5-TSOP
Price & Procurement
0 In Stock
Factory Stock : 45,000
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.39395 $1,181.84

Submit a request for quotation on quantities greater than those displayed.

NCV571SN12T1G

Datasheet
Digi-Key Part Number NCV571SN12T1GOSTR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NCV571SN12T1G
Copy  
Description IC REG LINEAR 1.2V 150MA 5TSOP
Copy  
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 150mA 5-TSOP

Copy  
Documents & Media
Datasheets NCP571,NCV571
Environmental Information Material Declaration NCV571SN12T1G
Design Resources Development Tool Selector
PCN Design/Specification NCP571,NCV571 Datasheet Update 28/May/2014
PCN Assembly/Origin Epoxy 03/Mar/2019
PCN Packaging Covering Tape/Material Chg 20/May/2016
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q100
Packaging Tape & Reel (TR) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 12V
Voltage - Output (Min/Fixed) 1.2V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.45V @ 10mA
Current - Output 150mA
Current - Quiescent (Iq) 1µA
Current - Supply (Max) 8µA
PSRR -
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package 5-TSOP
Base Part Number NCV571
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 3,000
Other Names NCV571SN12T1G-ND
NCV571SN12T1GOSTR