Add To Favorites
NCV5703CDR2G Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.64000 $1.64
10 1.47400 $14.74
100 1.18470 $118.47
500 0.97336 $486.68
1,000 0.80649 $806.49

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NCV5703CDR2GOSCT-ND
Copy   NCV5703CDR2GOSCT-ND
Quantity Available 2,500
Can ship immediately

Factory Stock ?: 7,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NCV5703CDR2G

Copy   NCV5703CDR2G
Description HIGH CURRENT GATE DRIVER
Copy   HIGH CURRENT GATE DRIVER
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Half-Bridge Gate Driver IC Non-Inverting 8-SOIC

Copy   Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Documents & Media
Datasheets NCV5703A,B,C
Environmental Information Material Declaration NCV5703CDR2G
Online Catalog Half Bridge
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration Half-Bridge
Channel Type Synchronous
Number of Drivers 1
Gate Type IGBT
Voltage - Supply 20V
Logic Voltage - VIL, VIH 0.75V, 4.3V
Current - Peak Output (Source, Sink) 1A, 1A
Input Type Non-Inverting
Rise / Fall Time (Typ) 9.2ns, 7.9ns
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DGD05463FN-7 - Diodes Incorporated | DGD05463FN-7DICT-ND DigiKey Electronics
  • DGD05463FN-7
  • Diodes Incorporated
  • IC GATE DRVR HALFBRDG DFN3030-10
  • Unit Price $0.85000
  • DGD05463FN-7DICT-ND
  • DGD0506AM10-13 - Diodes Incorporated | DGD0506AM10-13DICT-ND DigiKey Electronics
  • DGD0506AM10-13
  • Diodes Incorporated
  • IC GATE DRVR HALF-BRIDGE 10MSOP
  • Unit Price $0.60000
  • DGD0506AM10-13DICT-ND
Additional Resources
Standard Package ? 1
Other Names NCV5703CDR2GOSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCV5703CDR2GOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    7,500 - Factory Stock ?
  • Unit Price: $0.72900
  • Digi-Reel® ? : NCV5703CDR2GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
    7,500 - Factory Stock ?
  • Unit Price: Digi-Reel®

17:12:48 8/23/2019