Add To Favorites
Product Overview
Digi-Key Part Number NCV5700DR2GOSCT-ND
Quantity Available 2,450
Can ship immediately

Factory Stock ?: 102,500
Manufacturer

Manufacturer Part Number

NCV5700DR2G

Description IGBT GATE DRIVER
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

High-Side or Low-Side Gate Driver IC 16-SOIC

Documents & Media
Datasheets NCV5700
PCN Design/Specification NCV5700/NCD5700/01 04/Apr/2018
Online Catalog High or Low Side
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration High-Side or Low-Side
Channel Type Synchronous
Gate Type IGBT
Voltage - Supply 20V
Logic Voltage - VIL, VIH 0.75V, 4.3V
Current - Peak Output (Source, Sink) 7.8A, 6.8A
Input Type -
Rise / Fall Time (Typ) 9.2ns, 7.9ns
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
Additional Resources
Standard Package ? 1
Other Names NCV5700DR2GOSCT

10:39:42 6/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.79000 $2.79
10 2.50900 $25.09
100 2.05570 $205.57
500 1.74998 $874.99
1,000 1.47589 $1,475.89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCV5700DR2GOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 102,500 - Factory Stock ?
  • Unit Price: $1.36126
  • Digi-Reel® ? : NCV5700DR2GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,450 - Immediate
    102,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback