Add To Favorites
NCV551SN30T1G Linear Voltage Regulator IC Positive Fixed 1 Output 3V 150mA 5-TSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.53300 $5.33
100 0.39800 $39.80
500 0.31270 $156.35
1,000 0.24164 $241.64

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NCV551SN30T1GOSCT-ND
Copy   NCV551SN30T1GOSCT-ND
Quantity Available 2,740
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NCV551SN30T1G

Copy   NCV551SN30T1G
Description IC REG LINEAR 3V 150MA 5TSOP
Copy   IC REG LINEAR 3V 150MA 5TSOP
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 3V 150mA 5-TSOP

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 3V 150mA 5-TSOP
Documents & Media
Datasheets NCP, NCV551
Design Resources Development Tool Selector
PCN Design/Specification NCP551,NCV551 Datasheet Update 28/May/2014
PCN Packaging Covering Tape/Material Chg 20/May/2016
Online Catalog 2.75V to 3V Output
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 12V
Voltage - Output (Min/Fixed) 3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.15V @ 10mA
Current - Output 150mA
Current - Quiescent (Iq) 8µA
Current - Supply (Max) 8µA
PSRR -
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package 5-TSOP
Base Part Number NCV551
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names NCV551SN30T1GOSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCV551SN30T1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.21390

07:52:50 11/14/2018