Add To Favorites
NCV551SN15T1G Linear Voltage Regulator IC Positive Fixed 1 Output 1.5V 150mA 5-TSOP
Product Overview
Digi-Key Part Number NCV551SN15T1GOSCT-ND
Copy   NCV551SN15T1GOSCT-ND
Quantity Available 2,890
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NCV551SN15T1G

Copy   NCV551SN15T1G
Description IC REG LINEAR 1.5V 150MA 5TSOP
Copy   IC REG LINEAR 1.5V 150MA 5TSOP
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 1.5V 150mA 5-TSOP

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 1.5V 150mA 5-TSOP
Documents & Media
Datasheets NCP, NCV551
Design Resources Development Tool Selector
PCN Design/Specification NCP551,NCV551 Datasheet Update 28/May/2014
PCN Packaging Covering Tape/Material Chg 20/May/2016
Online Catalog < 1.7V Output
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 12V
Voltage - Output (Min/Fixed) 1.5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.22V @ 10mA
Current - Output 150mA
Current - Quiescent (Iq) 1µA
Current - Supply (Max) 8µA
PSRR -
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package 5-TSOP
Base Part Number NCV551
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names NCV551SN15T1GOSCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.53300 $5.33
100 0.39800 $39.80
500 0.31270 $156.35
1,000 0.24164 $241.64
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCV551SN15T1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.21390
  • Digi-Reel® ? : NCV551SN15T1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,890 - Immediate
  • Unit Price: Digi-Reel®

08:18:29 9/26/2018