Add To Favorites
NCV5183DR2G Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.67000 $2.67
10 2.40200 $24.02
100 1.93060 $193.06
500 1.58620 $793.10
1,000 1.31428 $1,314.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NCV5183DR2GOSCT-ND
Copy   NCV5183DR2GOSCT-ND
Quantity Available 2,105
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NCV5183DR2G

Copy   NCV5183DR2G
Description IC DRIVER HI/LO 600V 8SOIC
Copy   IC DRIVER HI/LO 600V 8SOIC
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Half-Bridge Gate Driver IC Non-Inverting 8-SOIC

Copy   Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Documents & Media
Datasheets NCP5183, NCV5183
PCN Packaging MSL1 Pkg Chg 20/Dec/2018
Online Catalog Half Bridge
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration Half-Bridge
Channel Type Independent
Number of Drivers 2
Gate Type N-Channel MOSFET
Voltage - Supply 9 V ~ 18 V
Logic Voltage - VIL, VIH 1.2V, 2.5V
Current - Peak Output (Source, Sink) 4.3A, 4.3A
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 600V
Rise / Fall Time (Typ) 12ns, 12ns
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • AUIRS2301STR - Infineon Technologies | AUIRS2301SCT-ND DigiKey Electronics
  • AUIRS2301STR
  • Infineon Technologies
  • IC DRIVER HIGH/LOW SIDE 8SOIC
  • Unit Price $1.97000
  • AUIRS2301SCT-ND
  • NCP5183DR2G - ON Semiconductor | NCP5183DR2GOSCT-ND DigiKey Electronics
  • NCP5183DR2G
  • ON Semiconductor
  • IC DRIVER HI/LO 600V 8SOIC
  • Unit Price $2.13000
  • NCP5183DR2GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names NCV5183DR2GOSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCV5183DR2GOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.18800
  • Digi-Reel® ? : NCV5183DR2GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,105 - Immediate
  • Unit Price: Digi-Reel®

04:10:22 1/20/2019