Add To Favorites
NCV4279A50D1R2G Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.43000 $1.43
10 1.27600 $12.76
100 0.99500 $99.50
500 0.82194 $410.97
1,000 0.64890 $648.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NCV4279A50D1R2GOSCT-ND
Copy   NCV4279A50D1R2GOSCT-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NCV4279A50D1R2G

Copy   NCV4279A50D1R2G
Description IC REG LINEAR 5V 150MA 8SOIC
Copy   IC REG LINEAR 5V 150MA 8SOIC
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SOIC

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output  150mA 8-SOIC
Documents & Media
Datasheets NCV4279A
Environmental Information Material Declaration NCV4279A50D1R2G
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 3.35V to 5V Output
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 45V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.5V @ 100mA
Current - Output 150mA
Current - Quiescent (Iq) 250µA
Current - Supply (Max) 3mA
PSRR -
Control Features Reset
Protection Features Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number NCV4279A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names NCV4279A50D1R2GOSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCV4279A50D1R2GOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.58800

12:47:32 8/22/2019