NCV4266ST50T3G Linear Voltage Regulator IC Positive Fixed 1 Output 5V 150mA SOT-223
Product Overview
Digi-Key Part Number NCV4266ST50T3GOSCT-ND
Copy   NCV4266ST50T3GOSCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NCV4266ST50T3G

Copy   NCV4266ST50T3G
Description IC REG LINEAR 5V 150MA SOT223
Copy   IC REG LINEAR 5V 150MA SOT223
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 5V 150mA SOT-223

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 5V 150mA SOT-223
Documents & Media
Datasheets NCV4266
Design Resources Development Tool Selector
PCN Packaging Covering Tape/Material Chg 20/May/2016
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 45V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.5V @ 150mA
Current - Output 150mA
Current - Quiescent (Iq) 200µA
Current - Supply (Max) 15mA
PSRR 70dB (100Hz)
Control Features Enable
Protection Features Over Current, Over Temperature, Reverse Polarity
Operating Temperature -40°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223
Base Part Number NCV4266
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • DMN65D8L-7 - Diodes Incorporated | DMN65D8L-7DICT-ND DigiKey Electronics
  • DMN65D8L-7
  • Diodes Incorporated
  • MOSFET N-CH 60V 310MA SOT23
  • Unit Price $0.19000
  • DMN65D8L-7DICT-ND
  • NCV8664ST50T3G - ON Semiconductor | NCV8664ST50T3GOSCT-ND DigiKey Electronics
  • NCV8664ST50T3G
  • ON Semiconductor
  • IC REG LINEAR 5V 150MA SOT223
  • Unit Price $1.68000
  • NCV8664ST50T3GOSCT-ND
  • NCV4266ST33T3G - ON Semiconductor | NCV4266ST33T3GOSCT-ND DigiKey Electronics
  • NCV4266ST33T3G
  • ON Semiconductor
  • IC REG LINEAR 3.3V 150MA SOT223
  • Unit Price $1.57000
  • NCV4266ST33T3GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names NCV4266ST50T3GOSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCV4266ST50T3GOSTR-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

19:17:17 12/14/2018