Add To Favorites
NCV3163PWR2G Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 3.4A (Switch) 16-SOIC (0.295", 7.50mm Width) Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.41000 $3.41
10 3.06400 $30.64
100 2.51060 $251.06
500 2.13726 $1,068.63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NCV3163PWR2GOSCT-ND
Copy   NCV3163PWR2GOSCT-ND
Quantity Available 887
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NCV3163PWR2G

Copy   NCV3163PWR2G
Description IC REG BUCK BOOST INV ADJ 16SOIC
Copy   IC REG BUCK BOOST INV ADJ 16SOIC
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 3.4A (Switch) 16-SOIC (0.295", 7.50mm Width) Exposed Pad

Copy   Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 3.4A (Switch) 16-SOIC (0.295", 7.50mm Width) Exposed Pad
Documents & Media
Datasheets NCP/NCV3163
Online Catalog Multi-Topology
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Up, Step-Down
Output Configuration Positive or Negative
Topology Buck, Boost
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.5V
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 1.25V
Voltage - Output (Max) 40V (Switch)
Current - Output 3.4A (Switch)
Frequency - Switching 50kHz ~ 300kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width) Exposed Pad
Supplier Device Package 16-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • NCV33202VDR2G - ON Semiconductor | NCV33202VDR2GOSCT-ND DigiKey Electronics
  • NCV33202VDR2G
  • ON Semiconductor
  • IC OPAMP GP 2.2MHZ RRO 8SOIC
  • Unit Price $1.17000
  • NCV33202VDR2GOSCT-ND
  • NSV60600MZ4T1G - ON Semiconductor | NSV60600MZ4T1GOSCT-ND DigiKey Electronics
  • NSV60600MZ4T1G
  • ON Semiconductor
  • TRANS PNP 60V 6A SOT223-4
  • Unit Price $0.69000
  • NSV60600MZ4T1GOSCT-ND
  • NSV60601MZ4T1G - ON Semiconductor | NSV60601MZ4T1GOSCT-ND DigiKey Electronics
  • NSV60601MZ4T1G
  • ON Semiconductor
  • TRANS NPN 60V 6A SOT-223-4
  • Unit Price $0.54000
  • NSV60601MZ4T1GOSCT-ND
  • NCV33072ADR2G - ON Semiconductor | NCV33072ADR2GOSCT-ND DigiKey Electronics
  • NCV33072ADR2G
  • ON Semiconductor
  • IC OPAMP GP 4.5MHZ 8SOIC
  • Unit Price $0.92000
  • NCV33072ADR2GOSCT-ND
  • NCV2903DR2G - ON Semiconductor | NCV2903DR2GOSCT-ND DigiKey Electronics
  • NCV2903DR2G
  • ON Semiconductor
  • IC COMP DUAL OFFSET LV 8SOIC
  • Unit Price $0.60000
  • NCV2903DR2GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names NCV3163PWR2GOSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCV3163PWR2GOSTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.75000
  • Digi-Reel® ? : NCV3163PWR2GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 887 - Immediate
  • Unit Price: Digi-Reel®

07:04:01 1/17/2019