Add To Favorites
Product Overview
Digi-Key Part Number NCV3011DTBR2GOSCT-ND
Quantity Available 2,375
Can ship immediately
Manufacturer

Manufacturer Part Number

NCV3011DTBR2G

Description IC REG CTRLR BUCK 14TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buck Regulator Positive Output Step-Down DC-DC Controller IC 14-TSSOP

Documents & Media
Datasheets NCP3011
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Transistor Driver
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 4.7 V ~ 28 V
Frequency - Switching 400kHz
Duty Cycle (Max) 83%
Synchronous Rectifier Yes
Clock Sync Yes
Serial Interfaces -
Control Features Enable, Power Good
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
 
Additional Resources
Standard Package ? 1
Other Names NCV3011DTBR2GOSCT

21:29:23 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.63000 $1.63
10 1.45800 $14.58
100 1.13710 $113.71
500 0.93936 $469.68
1,000 0.74160 $741.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCV3011DTBR2GOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.67200
  • Digi-Reel® ? : NCV3011DTBR2GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,375 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback