USD
Favorite

NCV1406SNT1G Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.19V 1 Output 25mA SOT-23-5 Thin, TSOT-23-5
Price & Procurement
1,717 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.88000 $0.88
10 0.79000 $7.90
100 0.61590 $61.59
500 0.50882 $254.41
1,000 0.40170 $401.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : NCV1406SNT1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.36400
  • Digi-Reel®  : NCV1406SNT1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,717 - Immediate
  • Unit Price: Digi-Reel®

NCV1406SNT1G

Datasheet
Digi-Key Part Number NCV1406SNT1GOSCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NCV1406SNT1G
Copy  
Description IC REG BUCK BST ADJ 25MA 5TSOP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.19V 1 Output 25mA SOT-23-5 Thin, TSOT-23-5

Copy  
Documents & Media
Datasheets NCP1406, NCV1406
Environmental Information Material Declaration NCV1406SNT1G
PCN Assembly/Origin Epoxy 03/Mar/2019
PCN Packaging Covering Tape/Material Chg 20/May/2016
HTML Datasheet NCP1406, NCV1406
Online Catalog Buck-Boost IC
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Up, Step-Down
Output Configuration Positive or Negative
Topology Buck, Boost
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 1.4V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.19V
Voltage - Output (Max) 25V
Current - Output 25mA
Frequency - Switching 1MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package 5-TSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names NCV1406SNT1GOSCT