Add To Favorites
NCV1060BD100R2G Converter Offline Boost, Buck, Flyback, Forward Topology 100kHz 10-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.25000 $1.25
10 1.11800 $11.18
100 0.87180 $87.18
500 0.72018 $360.09
1,000 0.56856 $568.56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NCV1060BD100R2GOSCT-ND
Copy   NCV1060BD100R2GOSCT-ND
Quantity Available 2,500
Can ship immediately

Factory Stock ?: 27,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NCV1060BD100R2G

Copy   NCV1060BD100R2G
Description HV SWITCHER FOR LOW POWER
Copy   HV SWITCHER FOR LOW POWER
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Converter Offline Boost, Buck, Flyback, Forward Topology 100kHz 10-SOIC

Copy   Converter Offline Boost, Buck, Flyback, Forward Topology 100kHz 10-SOIC
Documents & Media
Datasheets NCV1060, NCV1063
Environmental Information Material Declaration NCV1060BD100R2G
Online Catalog AC DC Converters, Offline Switchers
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Isolation Either
Internal Switch(s) Yes
Voltage - Breakdown 670V
Topology Boost, Buck, Flyback, Forward
Voltage - Supply (Vcc/Vdd) 8.4V ~ 9.5V
Duty Cycle -
Frequency - Switching 100kHz
Power (Watts) 7.2W
Fault Protection Current Limiting, Over Load, Over Power, Over Voltage, Short Circuit
Control Features Soft Start
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case 10-SOP (0.154", 3.90mm Width)
Supplier Device Package 10-SOIC
Mounting Type Surface Mount
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names NCV1060BD100R2GOSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCV1060BD100R2GOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    27,500 - Factory Stock ?
  • Unit Price: $0.51520
  • Digi-Reel® ? : NCV1060BD100R2GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
    27,500 - Factory Stock ?
  • Unit Price: Digi-Reel®

20:31:17 8/17/2019