USD
Favorite

NCT75DMR2G Temperature Sensor Digital, Local -55°C ~ 125°C 11 b Micro8™
Price & Procurement
3,365 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.82000 $0.82
5 0.78000 $3.90
10 0.67900 $6.79
25 0.59640 $14.91
50 0.49540 $24.77
100 0.42200 $42.20
500 0.36696 $183.48
1,000 0.32109 $321.09

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : NCT75DMR2GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.27939
  • Cut Tape (CT)  : NCT75DMR2GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,365 - Immediate
  • Unit Price: $0.82000

NCT75DMR2G

Datasheet
Digi-Key Part Number NCT75DMR2GOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NCT75DMR2G
Copy  
Description SENSOR DIGITAL -55C-125C MICRO8
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Temperature Sensor Digital, Local -55°C ~ 125°C 11 b Micro8™

Copy  
Documents & Media
Datasheets NCT75
Environmental Information Material Declaration NCT75DMR2G
Design Resources Development Tool Selector
Sensor Selector
Industrial Automation Product Selector
Online Catalog NCT75
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local -55°C ~ 125°C
Sensing Temperature - Remote -
Output Type I²C/SMBus
Voltage - Supply 3V ~ 5.5V
Resolution 11 b
Features One-Shot, Output Switch, Programmable Limit, Shutdown Mode
Accuracy - Highest (Lowest) ±1°C (±3°C)
Test Condition 0°C ~ 70°C (-55°C ~ 125°C)
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package Micro8™
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LT3463AEDD#PBF

IC REG BOOST ADJ DL 10DFN

Linear Technology/Analog Devices

$4.72000 Details

SN74AUP1G14DSFR

IC INVERTER SCHMITT 1CH 6SON

Texas Instruments

$0.51000 Details

BZX884-B3V9,315

DIODE ZENER 3.9V 250MW SOD882

Nexperia USA Inc.

$0.39000 Details

NCX2220GU,115

IC COMPARATOR LOW VOLT 8-HXSON

NXP USA Inc.

$0.58000 Details

AP22966DC8-7

IC LOAD SWITCH 14VDFN

Diodes Incorporated

$0.45000 Details

SP36-01WTG-C-HV

TVS DIODE 36V 48V 2FLIPCHIP

Littelfuse Inc.

$0.39000 Details
Additional Resources
Standard Package 1
Other Names NCT75DMR2GOSDKR