Add To Favorites
NCT214MT3R2G Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 7 b 10-WDFN (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.40000 $2.40
10 2.15600 $21.56
100 1.73320 $173.32
500 1.42398 $711.99
1,000 1.17987 $1,179.87

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NCT214MT3R2GOSCT-ND
Copy   NCT214MT3R2GOSCT-ND
Quantity Available 8,835
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NCT214MT3R2G

Copy   NCT214MT3R2G
Description SENSOR DIGITAL -40C-125C 10WDFN
Copy   SENSOR DIGITAL -40C-125C 10WDFN
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 7 b 10-WDFN (3x3)

Copy   Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 7 b 10-WDFN (3x3)
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Sensor Type Digital, Local/Remote
Sensing Temperature - Local -40°C ~ 125°C
Sensing Temperature - Remote -64°C ~ 191°C
Output Type I²C/SMBus
Voltage - Supply 3V ~ 3.6V
Resolution 7 b
Features One-Shot, Output Switch, Programmable Limit, Standby Mode
Accuracy - Highest (Lowest) ±1°C (±2.5°C)
Test Condition 0°C ~ 70°C (-40°C ~ 100°C)
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-WDFN (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names NCT214MT3R2GOSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCT214MT3R2GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $1.06650
  • Digi-Reel® ? : NCT214MT3R2GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,835 - Immediate
  • Unit Price: Digi-Reel®

02:03:16 3/24/2019