Add To Favorites
Product Overview
Digi-Key Part Number NCS603DTBR2GOSCT-ND
Quantity Available 2,412
Can ship immediately
Manufacturer

Manufacturer Part Number

NCS603DTBR2G

Description IC AUDIO LINE DRIVER
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Audio Line Driver 2 Channel 14-TSSOP

Documents & Media
Datasheets NCS603
Online Catalog Audio Special Purpose
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series NOCAP™
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Line Driver
Applications Consumer Audio
Number of Channels 2
Interface -
Voltage - Supply 2.2 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Specifications -
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • PAM8100RRR - Diodes Incorporated | PAM8100RRRDICT-ND DigiKey Electronics
  • PAM8100RRR
  • Diodes Incorporated
  • IC AUDIO LINE DRIVER 14TSSOP
  • Unit Price $0.54000
  • PAM8100RRRDICT-ND
  • MAX4298ESD+ - Maxim Integrated | MAX4298ESD+-ND DigiKey Electronics
  • MAX4298ESD+
  • Maxim Integrated
  • IC STEREO DVR AUDIO 14-SOIC
  • Unit Price $1.71000
  • MAX4298ESD+-ND
Additional Resources
Standard Package ? 1
Other Names NCS603DTBR2GOSCT

09:50:08 7/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.59800 $5.98
100 0.45860 $45.86
500 0.36256 $181.28
1,000 0.29005 $290.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCS603DTBR2GOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.25520
  • Digi-Reel® ? : NCS603DTBR2GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,412 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback