Add To Favorites
Product Overview
Digi-Key Part Number NCS5651MNTXGOSCT-ND
Quantity Available 2,440
Can ship immediately
Manufacturer

Manufacturer Part Number

NCS5651MNTXG

Description IC PLC LINE DRIVER 2A 20QFN
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Amplifier IC 2-Channel (Stereo) Class AB 20-QFN (4x4)

Documents & Media
Datasheets NCS5651
Design Resources Development Tool Selector
PCN Design/Specification DFN/QFN Device Lead Finish/BOM Change 27/Apr/2016
Online Catalog Class AB Amplifier
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class AB
Output Type 2-Channel (Stereo)
Max Output Power x Channels @ Load -
Voltage - Supply 6 V ~ 12 V
Features -
Mounting Type Surface Mount
Operating Temperature -40°C ~ 125°C (TA)
Supplier Device Package 20-QFN (4x4)
Package / Case 20-VFQFN Exposed Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • NCS5651MNSGEVB - ON Semiconductor | NCS5651MNSGEVB-ND DigiKey Electronics
  • NCS5651MNSGEVB
  • ON Semiconductor
  • EVAL BOARD NCS5651MNSG
  • Unit Price $43.75000
  • NCS5651MNSGEVB-ND
You May Also Be Interested In
  • TS972IYPT - STMicroelectronics | 497-10270-1-ND DigiKey Electronics
  • TS972IYPT
  • STMicroelectronics
  • IC OPAMP GP 12MHZ RRO 8TSSOP
  • Unit Price $1.20000
  • 497-10270-1-ND
  • TS331ILT - STMicroelectronics | 497-10555-1-ND DigiKey Electronics
  • TS331ILT
  • STMicroelectronics
  • IC COMPARATOR SINGLE SOT23-5
  • Unit Price $0.68000
  • 497-10555-1-ND
  • M95M02-DRMN6TP - STMicroelectronics | 497-11405-1-ND DigiKey Electronics
  • M95M02-DRMN6TP
  • STMicroelectronics
  • IC EEPROM 2M SPI 5MHZ 8SO
  • Unit Price $2.92000
  • 497-11405-1-ND
  • 74AHCT1G86W5-7 - Diodes Incorporated | 74AHCT1G86W5-7DICT-ND DigiKey Electronics
  • 74AHCT1G86W5-7
  • Diodes Incorporated
  • IC GATE XOR 1CH 2-INP SOT25
  • Unit Price $0.30000
  • 74AHCT1G86W5-7DICT-ND
  • BC850C,235 - Nexperia USA Inc. | 1727-6194-1-ND DigiKey Electronics
  • BC850C,235
  • Nexperia USA Inc.
  • TRANS NPN 45V 0.1A SOT23
  • Unit Price $0.22000
  • 1727-6194-1-ND
Additional Resources
Standard Package ? 1
Other Names NCS5651MNTXGOSCT

20:10:26 8/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.68000 $3.68
10 3.30900 $33.09
100 2.71150 $271.15
500 2.30824 $1,154.12
1,000 1.94670 $1,946.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCS5651MNTXGOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.79550
  • Digi-Reel® ? : NCS5651MNTXGOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,440 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback