USD
Favorite

NCS2563DR2G Video Amp, 3 Filter 8-SOIC
Price & Procurement
2,283 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.08000 $1.08
10 0.96300 $9.63
100 0.75100 $75.10
500 0.62036 $310.18
1,000 0.48977 $489.77

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : NCS2563DR2GOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.44380
  • Cut Tape (CT)  : NCS2563DR2GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,283 - Immediate
  • Unit Price: $1.08000
  • Tube  : NCS2563DG-ND
  • Minimum Quantity: 0  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

NCS2563DR2G

Datasheet
Digi-Key Part Number NCS2563DR2GOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NCS2563DR2G
Copy  
Description IC AMP FILTER 8SOIC
Copy  
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Video Amp, 3 Filter 8-SOIC

Copy  
Documents & Media
Datasheets NCS2563
Environmental Information Material Declaration NCS2563DR2G
PCN Packaging Mult MSL1 Pkg Rev 20/Dec/2018
EDA / CAD Models Download from Ultra Librarian
Online Catalog Filter
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Applications Filter
Output Type -
Number of Circuits 3
-3db Bandwidth 33MHz
Slew Rate -
Current - Supply 22mA
Current - Output / Channel 50mA
Voltage - Supply, Single/Dual (±) 4.75V ~ 5.25V
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number NCS2563
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names NCS2563DR2GOSDKR