Add To Favorites
NCS2563DR2G Video Amp, 3 Filter 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
10 0.62500 $6.25
100 0.47950 $47.95
500 0.37904 $189.52
1,000 0.30323 $303.23

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NCS2563DR2GOSCT-ND
Copy   NCS2563DR2GOSCT-ND
Quantity Available 2,389
Can ship immediately

Factory Stock ?: 7,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NCS2563DR2G

Copy   NCS2563DR2G
Description IC VIDEO AMP 3CH HD FILTER 8SOIC
Copy   IC VIDEO AMP 3CH HD FILTER 8SOIC
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

Video Amp, 3 Filter 8-SOIC

Copy   Video Amp, 3 Filter 8-SOIC
Documents & Media
Datasheets NCS2563
Online Catalog Filter
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Filter
Output Type -
Number of Circuits 3
-3db Bandwidth 33MHz
Slew Rate -
Current - Supply 22mA
Current - Output / Channel 50mA
Voltage - Supply, Single/Dual (±) 4.75 V ~ 5.25 V
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number NCS2563
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names NCS2563DR2GOSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCS2563DR2GOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Factory Stock ?
  • Unit Price: $0.26680
  • Digi-Reel® ? : NCS2563DR2GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,389 - Immediate
    7,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : NCS2563DG-ND
  • Minimum Quantity: 882  Non-Stock ?
  • Quantity Available: 34,104 - Factory Stock ?
  • Unit Price: $0.36800

19:49:27 11/20/2018