Add To Favorites
Product Overview
Digi-Key Part Number NCP81111MNI3TXGOSCT-ND
Quantity Available 2,450
Can ship immediately

Factory Stock ?: 20,000
Manufacturer

Manufacturer Part Number

NCP81111MNI3TXG

Description IC CTLR MULTIPHASE 32QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

- Controller, Intel VR12.5, VR12.6 Voltage Regulator IC 1 Output 32-QFN (5x5)

Documents & Media
Datasheets NCP81111 Overview
PCN Design/Specification NCP81111 Metal Edit 7/May/2018
Online Catalog Special Purpose
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Controller, Intel VR12.5, VR12.6
Voltage - Input 4.75 V ~ 5.25 V
Number of Outputs 1
Voltage - Output -
Operating Temperature -10°C ~ 100°C
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-QFN (5x5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NCP81111MNI3TXGOSCT

18:30:05 6/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.58000 $3.58
10 3.21100 $32.11
100 2.63110 $263.11
500 2.23984 $1,119.92
1,000 1.88902 $1,889.02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP81111MNI3TXGOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 20,000 - Factory Stock ?
  • Unit Price: $1.74230
  • Digi-Reel® ? : NCP81111MNI3TXGOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,450 - Immediate
    20,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback