Add To Favorites
NCP81109FMNTXG Buck Switching Regulator IC Positive Adjustable 0V 1 Output 14A 48-VFQFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.28000 $2.28
10 2.04700 $20.47
100 1.64540 $164.54
500 1.35188 $675.94
1,000 1.12013 $1,120.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NCP81109FMNTXGOSCT-ND
Copy   NCP81109FMNTXGOSCT-ND
Quantity Available 250
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NCP81109FMNTXG

Copy   NCP81109FMNTXG
Description IC REG BUCK ADJ 14A SYNC 48QFN
Copy   IC REG BUCK ADJ 14A SYNC 48QFN
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0V 1 Output 14A 48-VFQFN Exposed Pad

Copy   Buck Switching Regulator IC Positive Adjustable 0V 1 Output 14A 48-VFQFN Exposed Pad
Documents & Media
Datasheets NCP81109F
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 5V
Voltage - Input (Max) 20V
Voltage - Output (Min/Fixed) 0V
Voltage - Output (Max) 2.3V
Current - Output 14A
Frequency - Switching 500kHz ~ 1.2MHz
Synchronous Rectifier Yes
Operating Temperature -10°C ~ 100°C (TA)
Mounting Type Surface Mount
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-QFN (6x6)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • RT7259GQW - Richtek USA Inc. | 1028-1199-1-ND DigiKey Electronics
  • RT7259GQW
  • Richtek USA Inc.
  • IC REG BUCK ADJ 10A 14WDFN
  • Unit Price $1.56000
  • 1028-1199-1-ND
Additional Resources
Standard Package ? 1
Other Names NCP81109FMNTXGOSCT
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : NCP81109FMNTXGOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 250 - Immediate
  • Unit Price: Digi-Reel®

19:35:38 12/16/2018