Add To Favorites
Product Overview
Digi-Key Part Number NCP81075DR2GOSCT-ND
Quantity Available 2,479
Can ship immediately
Manufacturer

Manufacturer Part Number

NCP81075DR2G

Description HIGH PERFORMANCE DUAL MOS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Gate Driver IC 8-SOIC

Documents & Media
Datasheets NCP81075
PCN Design/Specification Mult Dev Circuit Improv 23/Mar/2018
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series *
Packaging ? Cut Tape (CT) ?
Part Status Active
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 1
Other Names NCP81075DR2GOSCT

01:44:33 6/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.37000 $2.37
10 2.12900 $21.29
100 1.71120 $171.12
500 1.40596 $702.98
1,000 1.16493 $1,164.93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP81075DR2GOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.05300
  • Digi-Reel® ? : NCP81075DR2GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,479 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback