USD
Favorite

NCP81071BDR2G Low-Side Gate Driver IC Non-Inverting 8-SOIC
Price & Procurement
11,263 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.32000 $1.32
10 1.18000 $11.80
25 1.12000 $28.00
100 0.86000 $86.00
250 0.76000 $190.00
500 0.72000 $360.00
1,000 0.56000 $560.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : NCP81071BDR2GOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.53200
  • Digi-Reel®  : NCP81071BDR2GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,263 - Immediate
  • Unit Price: Digi-Reel®

NCP81071BDR2G

Datasheet
Digi-Key Part Number NCP81071BDR2GOSCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NCP81071BDR2G
Copy  
Description IC GATE DRVR LOW-SIDE 8SOIC
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Low-Side Gate Driver IC Non-Inverting 8-SOIC

Copy  
Documents & Media
Datasheets NCP81071
Environmental Information Material Declaration NCP81071BDR2G
PCN Packaging Mult MSL1 Pkg Rev 20/Dec/2018
Online Catalog Low-Side
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Driven Configuration Low-Side
Channel Type Independent
Number of Drivers 2
Gate Type N-Channel MOSFET
Voltage - Supply 4.5V ~ 20V
Logic Voltage - VIL, VIH 1.2V, 1.8V
Current - Peak Output (Source, Sink) 5A, 5A
Input Type Non-Inverting
Rise / Fall Time (Typ) 8ns, 8ns
Operating Temperature -40°C ~ 140°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number NCP81071
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AP2204K-3.3TRG1

IC REG LINEAR 3.3V 150MA SOT23-5

Diodes Incorporated

$0.44000 Details

BAT54GWJ

DIODE SCHOTTKY 30V 200MA SOD123

Nexperia USA Inc.

$0.14000 Details

UCC27524ADR

IC GATE DRVR LOW-SIDE 8SOIC

Texas Instruments

$1.24000 Details

ISO3082DWR

DGT ISO 2.5KV RS422/RS485 16SOIC

Texas Instruments

$5.83000 Details
Additional Resources
Standard Package 1
Other Names NCP81071BDR2GOSCT