Add To Favorites
NCP81062MNTWG Half-Bridge Gate Driver IC Non-Inverting 8-DFN (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.54100 $5.41
100 0.40380 $40.38
500 0.31724 $158.62
1,000 0.24514 $245.14

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NCP81062MNTWGOSCT-ND
Copy   NCP81062MNTWGOSCT-ND
Quantity Available 1,334
Can ship immediately

Factory Stock ?: 30,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NCP81062MNTWG

Copy   NCP81062MNTWG
Description IC MOSFET DRIVER BUCK DUAL QFN
Copy   IC MOSFET DRIVER BUCK DUAL QFN
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Half-Bridge Gate Driver IC Non-Inverting 8-DFN (3x3)

Copy   Half-Bridge Gate Driver IC Non-Inverting 8-DFN (3x3)
Documents & Media
Datasheets NCP81062
PCN Packaging Covering Tape/Material Chg 20/May/2016
Online Catalog Half Bridge
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration Half-Bridge
Channel Type Synchronous
Number of Drivers 2
Gate Type N-Channel MOSFET
Voltage - Supply 4.5 V ~ 13.2 V
Logic Voltage - VIL, VIH 1V, 2V
Current - Peak Output (Source, Sink) -
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 35V
Rise / Fall Time (Typ) 16ns, 11ns
Operating Temperature 0°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-VFDFN Exposed Pad
Supplier Device Package 8-DFN (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ADP3120AJCPZ-RL - ON Semiconductor | ADP3120AJCPZ-RLCT-ND DigiKey Electronics
  • ADP3120AJCPZ-RL
  • ON Semiconductor
  • IC MOSFET DRIVER DUAL 12V 8-DFN
  • Unit Price $0.66000
  • ADP3120AJCPZ-RLCT-ND
  • ADP3110AKCPZ-RL - ON Semiconductor | ADP3110AKCPZ-RLOSCT-ND DigiKey Electronics
  • ADP3110AKCPZ-RL
  • ON Semiconductor
  • IC MOSFET DRIVER DUAL 12V 8-DFN
  • Unit Price $0.61000
  • ADP3110AKCPZ-RLOSCT-ND
  • NCP81161MNTBG - ON Semiconductor | NCP81161MNTBGOSCT-ND DigiKey Electronics
  • NCP81161MNTBG
  • ON Semiconductor
  • IC MOSFET DRIVER VR12.5 8DFN
  • Unit Price $0.45000
  • NCP81161MNTBGOSCT-ND
  • NCP3420DR2G - ON Semiconductor | NCP3420DR2GOSCT-ND DigiKey Electronics
  • NCP3420DR2G
  • ON Semiconductor
  • IC MOSFET DRIVER DUAL 12V 8-SOIC
  • Unit Price $0.63000
  • NCP3420DR2GOSCT-ND
  • DGD0506AM10-13 - Diodes Incorporated | DGD0506AM10-13DICT-ND DigiKey Electronics
  • DGD0506AM10-13
  • Diodes Incorporated
  • IC GATE HV DRIVER MSOP-10
  • Unit Price $0.63000
  • DGD0506AM10-13DICT-ND
Additional Resources
Standard Package ? 1
Other Names NCP81062MNTWGOSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP81062MNTWGOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 30,000 - Factory Stock ?
  • Unit Price: $0.21700
  • Digi-Reel® ? : NCP81062MNTWGOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,334 - Immediate
    30,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

10:54:06 11/18/2018