Add To Favorites
Product Overview
Digi-Key Part Number NCP81022MNTXGOSCT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

NCP81022MNTXG

Description IC CONTROLLER AMD VR QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Overvoltage, Undervoltage Protection PMIC 52-QFN (6x6)

Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Overvoltage, Undervoltage Protection
Current - Supply 48mA
Voltage - Supply 4.75 ~ 5.25 V
Operating Temperature -10°C ~ 100°C
Mounting Type Surface Mount
Package / Case 52-VFQFN Exposed Pad
Supplier Device Package 52-QFN (6x6)
 
Additional Resources
Standard Package ? 1
Other Names NCP81022MNTXGOSCT

15:11:14 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.35000 $2.35
10 2.11500 $21.15
100 1.70030 $170.03
500 1.39694 $698.47
1,000 1.15746 $1,157.46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP81022MNTXGOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.04625
  • Digi-Reel® ? : NCP81022MNTXGOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback