Add To Favorites
NCP803SN293D2T1G Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 (TO-236)
Product Overview
Digi-Key Part Number NCP803SN293D2T1GOSCT-ND
Copy   NCP803SN293D2T1GOSCT-ND
Quantity Available 1,404
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NCP803SN293D2T1G

Copy   NCP803SN293D2T1G
Description IC MPU RESET MON 2.93V SOT-23
Copy   IC MPU RESET MON 2.93V SOT-23
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 (TO-236)

Copy   Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 (TO-236)
Documents & Media
Datasheets MAX803, NCP803
PCN Design/Specification SOT23 16/Sep/2016
PCN Packaging Covering Tape/Material Chg 20/May/2016
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 2.93V
Operating Temperature -40°C ~ 105°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3 (TO-236)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LIS3DHTR - STMicroelectronics | 497-10613-1-ND DigiKey Electronics
  • LIS3DHTR
  • STMicroelectronics
  • ACCEL 2-16G I2C/SPI 16LGA
  • Unit Price $1.02000
  • 497-10613-1-ND
  • LM3410XMF/NOPB - Texas Instruments | LM3410XMF/NOPBCT-ND DigiKey Electronics
  • LM3410XMF/NOPB
  • Texas Instruments
  • IC LED DRIVER RGLTR DIM SOT23-5
  • Unit Price $1.82000
  • LM3410XMF/NOPBCT-ND
  • ESD5V0D5B-TP - Micro Commercial Co | ESD5V0D5B-TPMSCT-ND DigiKey Electronics
  • ESD5V0D5B-TP
  • Micro Commercial Co
  • TVS DIODE 5V 13V SOD523
  • Unit Price $0.60000
  • ESD5V0D5B-TPMSCT-ND
  • RT9819C-26GV - Richtek USA Inc. | 1028-1022-1-ND DigiKey Electronics
  • RT9819C-26GV
  • Richtek USA Inc.
  • IC VOLT DETECTOR 2.6V SOT23-3
  • Unit Price $0.41000
  • 1028-1022-1-ND
  • BQ24092DGQR - Texas Instruments | 296-41204-1-ND DigiKey Electronics
  • BQ24092DGQR
  • Texas Instruments
  • IC BATT CHARGER LI-ION 10MSOP
  • Unit Price $1.14000
  • 296-41204-1-ND
Additional Resources
Standard Package ? 1
Other Names NCP803SN293D2T1GOSCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.51000 $5.10
100 0.38070 $38.07
500 0.29912 $149.56
1,000 0.23113 $231.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:

07:18:10 9/23/2018