Add To Favorites
NCP803SN263T1G Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 (TO-236)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.53400 $5.34
100 0.40940 $40.94
500 0.32362 $161.81
1,000 0.25890 $258.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NCP803SN263T1GOSCT-ND
Copy   NCP803SN263T1GOSCT-ND
Quantity Available 28,337
Can ship immediately

Factory Stock ?: 450,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NCP803SN263T1G

Copy   NCP803SN263T1G
Description IC MPU RESET MONITOR 2.63V SOT23
Copy   IC MPU RESET MONITOR 2.63V SOT23
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 (TO-236)

Copy   Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 (TO-236)
Documents & Media
Datasheets MAX803, NCP803
PCN Design/Specification SOT23 16/Sep/2016
PCN Packaging Covering Tape/Material Chg 20/May/2016
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 2.63V
Operating Temperature -40°C ~ 105°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3 (TO-236)
Base Part Number NCP803
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • R-78E5.0-1.0 - Recom Power | 945-2201-ND DigiKey Electronics
  • R-78E5.0-1.0
  • Recom Power
  • DC DC CONVERTER 5V 5W
  • Unit Price $3.26000
  • 945-2201-ND
  • S25FL128LAGMFI010 - Cypress Semiconductor Corp | 428-4051-ND DigiKey Electronics
  • S25FL128LAGMFI010
  • Cypress Semiconductor Corp
  • IC FLASH 128M SPI 133MHZ 8SOIC
  • Unit Price $2.46000
  • 428-4051-ND
  • TPS61181ARTER - Texas Instruments | 296-38818-1-ND DigiKey Electronics
  • TPS61181ARTER
  • Texas Instruments
  • IC LED DRIVER RGLTR DIM 16WQFN
  • Unit Price $2.14000
  • 296-38818-1-ND
  • W25Q128JVSIM TR - Winbond Electronics | W25Q128JVSIMCT-ND DigiKey Electronics
  • W25Q128JVSIM TR
  • Winbond Electronics
  • IC FLASH 128M SPI 133MHZ 8SOIC
  • Unit Price $1.76000
  • W25Q128JVSIMCT-ND
  • RB521S30T1G - ON Semiconductor | RB521S30T1GOSCT-ND DigiKey Electronics
  • RB521S30T1G
  • ON Semiconductor
  • DIODE SCHOTTKY 30V 200MA SOD523
  • Unit Price $0.20000
  • RB521S30T1GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names NCP803SN263T1GOSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP803SN263T1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 27,000 - Immediate
    450,000 - Factory Stock ?
  • Unit Price: $0.22780
  • Digi-Reel® ? : NCP803SN263T1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 28,337 - Immediate
    450,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

10:34:49 1/18/2019