• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number NCP720BMT150TBGOSCT-ND
Quantity Available 0

Manufacturer Part Number


Description IC REG LINEAR 1.5V 350MA 6WDFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 1.5V 350mA 6-WDFN (2x2)

Documents & Media
Datasheets NCP720
Design Resources Development Tool Selector
PCN Packaging Covering Tape/Material Chg 20/May/2016
Product Attributes Select All
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.5V
Voltage - Output (Max) -
Voltage Dropout (Max) 1.4V @ 350mA
Current - Output 350mA
PSRR 65dB ~ 25dB (1kHz ~ 1MHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-WDFN (2x2)
Additional Resources
Standard Package ? 1
Other Names NCP720BMT150TBGOSCT

19:47:45 3/19/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP720BMT150TBGOSTR-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 45,000 - Factory Stock ?
  • Unit Price: $0.13377
Send Feedback