Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number NCP717CMX320TCG-ND
Quantity Available 0

Factory Stock ?: 63,000

Manufacturer Part Number


Description IC REG LINEAR 3.2V 300MA 4XDFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 3.2V 300mA 4-XDFN (1x1)

Documents & Media
Datasheets NCP717
Design Resources Development Tool Selector
PCN Assembly/Origin XDFN Pkg Devices Assembly Site 28/Oct/2015
Product Attributes Select All
Manufacturer ON Semiconductor
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 3.2V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.235V @ 300mA
Current - Output 300mA
Current - Quiescent (Iq) 35µA
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 4-XDFN Exposed Pad
Supplier Device Package 4-XDFN (1x1)
Additional Resources
Standard Package ? 3,000

03:04:17 3/23/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
6,000 0.10339 $620.31

Submit a request for quotation on quantities greater than those displayed.

Send Feedback