• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number NCP717CMX285TCGOSCT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

NCP717CMX285TCG

Description IC REG LINEAR 2.85V 300MA 4XDFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 2.85V 300mA 4-XDFN (1x1)

Documents & Media
Datasheets NCP717
Design Resources Development Tool Selector
PCN Assembly/Origin XDFN Pkg Devices Assembly Site 28/Oct/2015
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 2.85V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.265V @ 300mA
Current - Output 300mA
Current - Quiescent (Iq) 35µA
PSRR -
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 4-XDFN Exposed Pad
Supplier Device Package 4-XDFN (1x1)
 
Additional Resources
Standard Package ? 1
Other Names NCP717CMX285TCGOSCT

08:21:40 2/19/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP717CMX285TCGOSTR-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.10339
Send Feedback